
MCA03N06-TP | |
|---|---|
DigiKey Part Number | 353-MCA03N06-TPTR-ND - Tape & Reel (TR) 353-MCA03N06-TPCT-ND - Cut Tape (CT) 353-MCA03N06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA03N06-TP |
Description | N-CHANNEL MOSFET SOT-89 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.7W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.55V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.27300 | RM12.73 |
| 100 | RM0.80890 | RM80.89 |
| 500 | RM0.60786 | RM303.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54301 | RM543.01 |
| 2,000 | RM0.48833 | RM976.66 |
| 3,000 | RM0.46044 | RM1,381.32 |
| 5,000 | RM0.42907 | RM2,145.35 |
| 7,000 | RM0.41050 | RM2,873.50 |
| 10,000 | RM0.39243 | RM3,924.30 |
| 25,000 | RM0.35277 | RM8,819.25 |
| 50,000 | RM0.32826 | RM16,413.00 |
| 100,000 | RM0.32013 | RM32,013.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


