


SK54L-TP | |
|---|---|
DigiKey Part Number | SK54L-TPMSTR-ND - Tape & Reel (TR) SK54L-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK54L-TP |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54L-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.37500 | RM13.75 |
| 100 | RM0.92750 | RM92.75 |
| 500 | RM0.70038 | RM350.19 |
| 1,000 | RM0.62709 | RM627.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62020 | RM1,860.60 |
| 6,000 | RM0.55396 | RM3,323.76 |
| 9,000 | RM0.53871 | RM4,848.39 |
| 15,000 | RM0.52776 | RM7,916.40 |
| 21,000 | RM0.51718 | RM10,860.78 |
| 30,000 | RM0.38415 | RM11,524.50 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

