



SMBJ5351B-TP | |
|---|---|
DigiKey Part Number | SMBJ5351B-TPMSTR-ND - Tape & Reel (TR) SMBJ5351B-TPMSCT-ND - Cut Tape (CT) SMBJ5351B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5351B-TP |
Description | DIODE ZENER 14V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.43400 | RM14.34 |
| 100 | RM0.89040 | RM89.04 |
| 500 | RM0.87264 | RM436.32 |
| 1,000 | RM0.63978 | RM639.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87263 | RM2,617.89 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |







