82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF51A-TP

DigiKey Part Number
SMF51A-TPMSTR-ND - Tape & Reel (TR)
SMF51A-TPMSCT-ND - Cut Tape (CT)
SMF51A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF51A-TP
Description
TVS DIODE 51VWM 82.4VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.72900RM7.29
100RM0.31910RM31.91
500RM0.31520RM157.60
1,000RM0.29759RM297.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.26642RM666.05
5,000RM0.23553RM1,177.65
7,500RM0.14775RM1,108.12
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800