
134-AWN-B 500' WIRE | |
|---|---|
DigiKey Part Number | 1033-134-AWN-B500'WIRE-ND |
Manufacturer | |
Manufacturer Product Number | 134-AWN-B 500' WIRE |
Description | HOOK-UP SOLID 34AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Black 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.006" (0.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.97396 | RM486.98 |
| Unit Price without VAT: | RM0.97396 |
|---|---|
| Unit Price with VAT: | RM1.07136 |

