Image for 330-FFE 100' WIRE STD. is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-FFE 100' WIRE STD.

DigiKey Part Number
MMF006509-ND
Manufacturer
Manufacturer Product Number
330-FFE 100' WIRE STD.
Description
CABLE 3COND 30AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable 30 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.010" (0.25mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-269°C ~ 260°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Trifluoroethanol (TFE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM52.04640RM5,204.64
Manufacturers Standard Package
Unit Price without VAT:RM52.04640
Unit Price with VAT:RM57.25104