
426-BSV 1000' WIRE | |
|---|---|
DigiKey Part Number | 1033-426-BSV1000'WIRE-ND |
Manufacturer | |
Manufacturer Product Number | 426-BSV 1000' WIRE |
Description | CABLE 4COND 26AWG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 26 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.016" (0.41mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.43096 | RM8,430.96 |
| Unit Price without VAT: | RM8.43096 |
|---|---|
| Unit Price with VAT: | RM9.27406 |

