
CEA-06-500UW-120 | |
|---|---|
DigiKey Part Number | 1033-CEA-06-500UW-120-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-500UW-120 |
Description | CEA-06-500UW-120 STRAIN GAGES (5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.500" (12.70mm) 0.180" (4.57mm) |
Category | Resistance Tolerance ±0.3% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.500" (12.70mm) |
Series | Length - Overall Pattern 0.700" (17.78mm) |
Packaging Bulk | Length - Overall 0.80" (20.3mm) |
Part Status Active | Width - Active 0.180" (4.57mm) |
Pattern Type Linear | Width - Overall Pattern 0.180" (4.57mm) |
Strain Range ±5% | Width - Overall 0.27" (6.9mm) |
Resistance 120 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM412.99000 | RM412.99 |
| Unit Price without VAT: | RM412.99000 |
|---|---|
| Unit Price with VAT: | RM454.28900 |

