
EA-06-125BZ-350/E | |
|---|---|
DigiKey Part Number | 1033-EA-06-125BZ-350/E-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-125BZ-350/E |
Description | EA-06-125BZ-350/E STRAIN GAGES ( |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.125" (3.18mm) 0.062" (1.57mm) |
Category | Resistance Tolerance ±0.15% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.125" (3.18mm) |
Series | Length - Overall Pattern 0.220" (5.59mm) |
Packaging Bulk | Length - Overall 0.29" (7.4mm) |
Part Status Active | Width - Active 0.062" (1.57mm) |
Pattern Type Linear | Width - Overall Pattern 0.062" (1.57mm) |
Strain Range ±5% | Width - Overall 0.13" (3.3mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.51000 | RM231.51 |
| Unit Price without VAT: | RM231.51000 |
|---|---|
| Unit Price with VAT: | RM254.66100 |

