
MMF404265 | |
|---|---|
DigiKey Part Number | 1033-MMF404265-ND |
Manufacturer | |
Manufacturer Product Number | MMF404265 |
Description | CEA-13-125UWA-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.125" (3.18mm) 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.325" (8.26mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.180" (4.57mm) | |
Width - Overall Pattern | 0.180" (4.57mm) | |
Width - Overall | 0.27" (6.9mm) | |
Operating Temperature | -103 ~ 347°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM388.23000 | RM388.23 |
| Unit Price without VAT: | RM388.23000 |
|---|---|
| Unit Price with VAT: | RM427.05300 |





