15KPA100CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 386
Unit Price: RM42.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 136
Unit Price: RM39.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM67.22625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM64.64063
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM14.52337
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM14.13726
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM5.02256
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM51.71250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.12688
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA100CAE3/TR13

DigiKey Part Number
15KPA100CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA100CAE3/TR13
Description
TVS DIODE 100VWM 161.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111.7V
Voltage - Clamping (Max) @ Ipp
161.3V
Current - Peak Pulse (10/1000µs)
93.6A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM44.91615RM35,932.92
Manufacturers Standard Package
Unit Price without VAT:RM44.91615
Unit Price with VAT:RM49.40777