1N248A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM183.48420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM301.43840
Datasheet
Diode 50 V 37A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N248A

DigiKey Part Number
150-1N248A-ND
Manufacturer
Manufacturer Product Number
1N248A
Description
DIODE STANDARD 50V 37A DO5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 50 V 37A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-5 (DO-203AB)
Current - Average Rectified (Io)
37A
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 90 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N1301Microchip Technology0150-1N1301-NDRM183.48420Parametric Equivalent
1N248BMicrochip Technology0150-1N248B-NDRM301.43840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM301.43840RM30,143.84
Unit Price without VAT:RM301.43840
Unit Price with VAT:RM331.58224