1N3295R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 0
Unit Price: RM581.89967
Datasheet
Image for 1N3295R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3295R

DigiKey Part Number
1N3295RMS-ND
Manufacturer
Manufacturer Product Number
1N3295R
Description
DIODE STD REV 1000V 100A DO205AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 1000 V 100A Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 1000 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-205AA (DO-8)
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 200°C
Current - Average Rectified (Io)
100A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 310 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3295APowerex Inc.01N3295APX-NDRM581.89967Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM414.61730RM41,461.73
Unit Price without VAT:RM414.61730
Unit Price with VAT:RM456.07903