1N4108UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM12.29278
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM360.23420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM360.86700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM546.75780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM542.10460
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4108UR-1

DigiKey Part Number
1N4108UR-1-ND
Manufacturer
Manufacturer Product Number
1N4108UR-1
Description
DIODE ZENER 14V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
249RM11.78060RM2,933.37
Unit Price without VAT:RM11.78060
Unit Price with VAT:RM12.95866