
1N4116 (DO35) | |
|---|---|
DigiKey Part Number | 150-1N4116(DO35)-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4116 (DO35) |
Description | DIODE ZENER 24V 400MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.25 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |

