1N4486US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM39.43940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM95.03280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM118.67320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM37.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1,043.75240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1,044.30400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1,214.46640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1,215.01800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM595.77060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM596.39860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM96.64860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM169.81520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM53.97840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM154.13280
Datasheet
Zener Diode 75 V 1.5 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4486US

DigiKey Part Number
1N4486USMS-ND
Manufacturer
Manufacturer Product Number
1N4486US
Description
DIODE ZENER 75V 1.5W SQ-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1.5 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 60 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
A, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM38.76960RM3,876.96
Unit Price without VAT:RM38.76960
Unit Price with VAT:RM42.64656