1N4734AUR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM15.20840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM11.85956
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM15.95713
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM16.62694
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM26.20097
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM26.83140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.74140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM33.37180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM47.39860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM47.91040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM121.27400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM121.78620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM151.65060
Datasheet
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734AUR/TR

DigiKey Part Number
150-1N4734AUR/TR-ND - Tape & Reel (TR)
150-1N4734AUR/TRCT-ND - Cut Tape (CT)
150-1N4734AUR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4734AUR/TR
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4734AUR/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.28000RM13.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
272RM12.33221RM3,354.36
Manufacturers Standard Package
Unit Price without VAT:RM13.28000
Unit Price with VAT:RM14.60800