1N5344A/TR12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1,038
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 35,899
Unit Price: RM1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,460
Unit Price: RM0.59000
Datasheet
Zener Diode 8.2 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5344A/TR12

DigiKey Part Number
1N5344A/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5344A/TR12
Description
DIODE ZENER 8.2V 5W T18
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.