1N5990/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.09200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM14.22342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM17.73000
Datasheet
Zener Diode 3 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5990/TR

DigiKey Part Number
150-1N5990/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5990/TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
264RM12.25341RM3,234.90
Manufacturers Standard Package
Unit Price without VAT:RM12.25341
Unit Price with VAT:RM13.47875