1N6620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM27.69821
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM44.75875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM45.27093
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,990
Unit Price: RM3.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.74140
Datasheet
Diode 220 V 1.2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6620

DigiKey Part Number
1N6620-ND
Manufacturer
Manufacturer Product Number
1N6620
Description
DIODE STANDARD 220V 1.2AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 220 V 1.2A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
220 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
500 nA @ 220 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
120RM27.02842RM3,243.41
Unit Price without VAT:RM27.02842
Unit Price with VAT:RM29.73126