
1N6629 | |
|---|---|
DigiKey Part Number | 150-1N6629-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6629 |
Description | DIODE STANDARD 880V 1.4AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 880 V 1.4A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 880 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 880 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.26000 | RM56.26 |
| Unit Price without VAT: | RM56.26000 |
|---|---|
| Unit Price with VAT: | RM61.88600 |

