1N755A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.36788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.99829
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.58920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM19.06959
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM19.73939
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM17.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM18.28158
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM22.18223
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM22.69441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM27.97400

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM25.76760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM26.31922
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM17.76953
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N755A/TR

DigiKey Part Number
150-1N755A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N755A/TR
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
404RM7.99829RM3,231.31
Manufacturers Standard Package
Unit Price without VAT:RM7.99829
Unit Price with VAT:RM8.79812