23LCV512T-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.22596
Datasheet
SRAM - Synchronous Memory IC 512Kbit SPI - Dual I/O 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LCV512T-E/SN

DigiKey Part Number
23LCV512T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23LCV512T-E/SN
Description
IC SRAM 512KBIT SPI/DUAL 8SOIC
Customer Reference
Detailed Description
SRAM - Synchronous Memory IC 512Kbit SPI - Dual I/O 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
23LCV512T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types