24AA02E64T-E/OT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,043
Unit Price: RM1.69000
Datasheet

Similar


Microchip Technology
In Stock: 1,338
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,484
Unit Price: RM1.46000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02E64T-E/OT

DigiKey Part Number
24AA02E64T-E/OT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA02E64T-E/OT
Description
IC EEPROM 2KBIT I2C SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.37900RM4,137.00
Manufacturers Standard Package
Unit Price without VAT:RM1.37900
Unit Price with VAT:RM1.51690