EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC08T-E/OT

DigiKey Part Number
150-24FC08T-E/OTTR-ND - Tape & Reel (TR)
150-24FC08T-E/OTCT-ND - Cut Tape (CT)
150-24FC08T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC08T-E/OT
Description
IC EEPROM 8KBIT I2C 1MHZ SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,666
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
25RM1.14280RM28.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.10320RM3,309.60
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800