EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC128T-I/SN

DigiKey Part Number
24FC128T-I/SNTR-ND - Tape & Reel (TR)
24FC128T-I/SNCT-ND - Cut Tape (CT)
24FC128T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC128T-I/SN
Description
IC EEPROM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24FC128T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,188
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
25RM1.77320RM44.33
100RM1.76510RM176.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM1.76512RM5,824.90
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100