24LC512-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11,878
Unit Price: RM4.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 963
Unit Price: RM3.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 8,363
Unit Price: RM3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 4,193
Unit Price: RM4.14000
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512-E/MS

DigiKey Part Number
24LC512-E/MS-ND
Manufacturer
Manufacturer Product Number
24LC512-E/MS
Description
IC EEPROM 512KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.