Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA010AT-I/MS | |
|---|---|
DigiKey Part Number | 25AA010AT-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA010AT-I/MS |
Description | IC EEPROM 1KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA010AT-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.04092 | RM5,102.30 |
| Unit Price without VAT: | RM2.04092 |
|---|---|
| Unit Price with VAT: | RM2.24501 |







