EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA010AT-I/ST

DigiKey Part Number
150-25AA010AT-I/STTR-ND - Tape & Reel (TR)
150-25AA010AT-I/STCT-ND - Cut Tape (CT)
150-25AA010AT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA010AT-I/ST
Description
IC EEPROM 1KBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA010AT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.04092RM5,102.30
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500