
25LC020A-E/P | |
|---|---|
DigiKey Part Number | 25LC020A-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 25LC020A-E/P |
Description | IC EEPROM 2KBIT SPI 10MHZ 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020A-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.56100 | RM1,536.60 |
| Unit Price without VAT: | RM2.56100 |
|---|---|
| Unit Price with VAT: | RM2.81710 |

