5KP30AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,347
Unit Price: RM15.33000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21
Unit Price: RM14.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM41.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM67.22625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM64.64063
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM28.56500
Datasheet

Similar


Littelfuse Inc.
In Stock: 121
Unit Price: RM76.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM93.08250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM87.91125
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,171
Unit Price: RM7.05000
Datasheet

Similar


YAGEO
In Stock: 100
Unit Price: RM6.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,200
Unit Price: RM3.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.50220
Datasheet
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30AE3/TR13

DigiKey Part Number
5KP30AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP30AE3/TR13
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.30400RM3,152.00
Manufacturers Standard Package
Unit Price without VAT:RM6.30400
Unit Price with VAT:RM6.93440