EEPROM Memory IC 4Kbit Microwire 3 MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C66CT-I/MC

DigiKey Part Number
93C66CT-I/MCTR-ND - Tape & Reel (TR)
93C66CT-I/MCCT-ND - Cut Tape (CT)
93C66CT-I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C66CT-I/MC
Description
IC EEPROM 4KBIT MICROWIRE 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93C66CT-I/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM1.82028RM6,006.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.81000RM1.81
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
25RM1.77320RM44.33
100RM1.65480RM165.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100