EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56CT-I/MNY

DigiKey Part Number
150-93LC56CT-I/MNYTR-ND - Tape & Reel (TR)
150-93LC56CT-I/MNYCT-ND - Cut Tape (CT)
150-93LC56CT-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC56CT-I/MNY
Description
IC EEPROM 2KBIT MICROWIRE 8TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93LC56CT-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM1.43416RM4,732.73
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800