
93LC66BT-E/OT | |
|---|---|
DigiKey Part Number | 150-93LC66BT-E/OTTR-ND - Tape & Reel (TR) 150-93LC66BT-E/OTCT-ND - Cut Tape (CT) 150-93LC66BT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC66BT-E/OT |
Description | IC EEPROM 4KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66BT-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.48932 | RM4,467.96 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |




