
AC102012-2 | |
|---|---|
DigiKey Part Number | AC102012-2-ND |
Manufacturer | |
Manufacturer Product Number | AC102012-2 |
Description | CABLE COMM TO DB9 RS232 8POS 6' |
Customer Reference | |
Detailed Description | Cable 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 8 pos | |
Length | 6.00' (1.83m) | |
Shielding | - | |
Base Product Number |

