DM240001, dsPIC33F PICtail™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM240001, dsPIC33F PICtail™ Motor Controller/Driver Power Management Evaluation Board
dsPIC33 e-mobility | Datasheet Preview

AC164128

DigiKey Part Number
AC164128-ND
Manufacturer
Manufacturer Product Number
AC164128
Description
EVAL BOARD FOR DM240001 DSPIC33F
Customer Reference
Detailed Description
DM240001, dsPIC33F PICtail™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
DM240001, dsPIC33F
Primary Attributes
Motors (BLDC)
Secondary Attributes
Explorer 16 Bridge Board
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM731.97000RM731.97
Manufacturers Standard Package
Unit Price without VAT:RM731.97000
Unit Price with VAT:RM805.16700