
AGL015V5-QNG68I | |
|---|---|
DigiKey Part Number | 150-AGL015V5-QNG68I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL015V5-QNG68I |
Description | IC FPGA 49 I/O 68QFN |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 49 384 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 384 | |
Number of I/O | 49 | |
Number of Gates | 15000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |

