IGLOOe Field Programmable Gate Array (FPGA) IC 270 110592 13824 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLE600V2-FGG484

DigiKey Part Number
150-AGLE600V2-FGG484-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLE600V2-FGG484
Description
IC FPGA 270 I/O 484FBGA
Customer Reference
Detailed Description
IGLOOe Field Programmable Gate Array (FPGA) IC 270 110592 13824 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
13824
Total RAM Bits
110592
Number of I/O
270
Number of Gates
600000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.