Diode Array 1 Pair Series Connection 1000 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15D100BHBG

DigiKey Part Number
APT15D100BHBG-ND
Manufacturer
Manufacturer Product Number
APT15D100BHBG
Description
DIODE ARRAY GP 1000V 15A TO247
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1000 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
APT15D100BHBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
260 ns
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.