Similar
![IGBT NPT 600 V 43 A 174 W Through Hole TO-247 [B] IGBT NPT 600 V 43 A 174 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT20GT60BRDQ1G | |
|---|---|
DigiKey Part Number | APT20GT60BRDQ1G-ND |
Manufacturer | |
Manufacturer Product Number | APT20GT60BRDQ1G |
Description | IGBT NPT 600V 43A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 43 A 174 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 43 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 174 W | |
Switching Energy | 215µJ (on), 245µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 8ns/80ns | |
Test Condition | 400V, 20A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |


