APTC80TDU15PG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
Mosfet Array 800V 28A 277W Chassis Mount SP6-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTC80TDU15PG

DigiKey Part Number
APTC80TDU15PG-ND
Manufacturer
Manufacturer Product Number
APTC80TDU15PG
Description
MOSFET 6N-CH 800V 28A SP6-P
Customer Reference
Detailed Description
Mosfet Array 800V 28A 277W Chassis Mount SP6-P
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
800V
Current - Continuous Drain (Id) @ 25°C
28A
Rds On (Max) @ Id, Vgs
150mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3.9V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
180nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
4507pF @ 25V
Power - Max
277W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6-P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.