Image for APTM50AM19STG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50AM19STG

DigiKey Part Number
150-APTM50AM19STG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM50AM19STG
Description
MOSFET 2N-CH 500V 170A SP4
Customer Reference
Detailed Description
Mosfet Array 500V 170A 1250W Chassis Mount SP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
170A
Rds On (Max) @ Id, Vgs
19mOhm @ 85A, 10V
Vgs(th) (Max) @ Id
5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
492nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
22400pF @ 25V
Power - Max
1250W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP4
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM1,158.25333RM3,474.76
Unit Price without VAT:RM1,158.25333
Unit Price with VAT:RM1,274.07866