
ARF466FL | |
|---|---|
DigiKey Part Number | ARF466FL-ND |
Manufacturer | |
Manufacturer Product Number | ARF466FL |
Description | RF MOSFET 150V T3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 40.68MHz 16dB 150W T3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.68MHz | |
Gain | 16dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 13A | |
Noise Figure | - | |
Power - Output | 150W | |
Voltage - Rated | 1000 V | |
Package / Case | - | |
Supplier Device Package | T3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM586.23700 | RM5,862.37 |
| Unit Price without VAT: | RM586.23700 |
|---|---|
| Unit Price with VAT: | RM644.86070 |


