Direct

AT17LV002-10SC | |
|---|---|
DigiKey Part Number | AT17LV002-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV002-10SC |
Description | IC EEPROM SRL CONFG 2M LV 20SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 2Mb 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 2Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


