AT29BV040A-20JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 387
Unit Price: RM9.97000
Datasheet
FLASH Memory IC 4Mbit Parallel 200 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT29BV040A-20JU

DigiKey Part Number
AT29BV040A-20JU-ND
Manufacturer
Manufacturer Product Number
AT29BV040A-20JU
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 200 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT29BV040A-20JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ms
Access Time
200 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes