FLASH Memory IC 32Mbit Parallel 80 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49SV322D-80TU

DigiKey Part Number
AT49SV322D-80TU-ND
Manufacturer
Manufacturer Product Number
AT49SV322D-80TU
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 80 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT49SV322D-80TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
80 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.