ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT91SAM7S64C-MU

DigiKey Part Number
AT91SAM7S64C-MU-ND
Manufacturer
Manufacturer Product Number
AT91SAM7S64C-MU
Description
IC MCU 16/32BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7S64C-MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM30.73000RM30.73
25RM27.93480RM698.37
100RM25.37360RM2,537.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM30.73000
Unit Price with VAT:RM33.80300