EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT93C86A-10SU-1.8-T

DigiKey Part Number
150-AT93C86A-10SU-1.8-TTR-ND - Tape & Reel (TR)
150-AT93C86A-10SU-1.8-TCT-ND - Cut Tape (CT)
150-AT93C86A-10SU-1.8-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT93C86A-10SU-1.8-T
Description
IC EEPROM 16KBIT 3-WIRE 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,501
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.48932RM5,957.28
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200