Direct

AT97SC3204-U1A150 | |
|---|---|
DigiKey Part Number | AT97SC3204-U1A150-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3204-U1A150 |
Description | IC CRYPTO TPM LPC 28TSSOP |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


