
AT97SC3205T-H3M4C20B | |
|---|---|
DigiKey Part Number | AT97SC3205T-H3M4C20B-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-H3M4C20B |
Description | PROD FF IND I2C TPM 4X4 32VQFN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.64000 | RM15.64 |
| 25 | RM15.38960 | RM384.74 |
| Unit Price without VAT: | RM15.64000 |
|---|---|
| Unit Price with VAT: | RM17.20400 |

